Dual nanopower push-pull comparator featuring 2 channels and 2 elements. Operates with a minimum dual supply voltage of 1.35V and a maximum of 8V, or a minimum single supply of 2.7V to a maximum of 16V. Achieves 88dB Common Mode Rejection Ratio and 105dB Power Supply Rejection Ratio. Offers a voltage gain of 120dB with a response time of 36µs. Input bias and maximum input current are 250pA. Packaged in an 8-PDIP for through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TLV3702IPE4 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3702 |
| Supply Current | 800nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.015535oz |
| RoHS | Compliant |
No datasheet is available for this part.