
Automotive nanropower push-pull output comparator featuring 2 channels and 2 elements. Operates from a 1.35V to 16V supply range with a maximum dual supply voltage of 8V. Offers a 120dB voltage gain, 88dB common mode rejection ratio, and 105dB power supply rejection ratio. Input bias and input current are 250pA, with an input offset voltage of 5mV. This surface mount device in an 8-SOIC package has a 240µs propagation delay and 10mA output current. Rated for automotive applications (-40°C to 125°C), it is lead-free and RoHS compliant.
Texas Instruments TLV3702QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 1.6uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 240us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 240us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.6uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3702QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
