
Automotive nanropower push-pull output comparator featuring two channels. This integrated circuit offers a wide operating temperature range of -40°C to 125°C and operates from a dual supply voltage of 1.35V to 8V, with a maximum supply voltage of 16V. Key performance specifications include a high common mode rejection ratio and power supply rejection ratio of 105dB, a voltage gain of 120dB, and a low input bias current of 250pA. The device is housed in a lead-free SOIC package suitable for surface mounting, with a typical supply current of 800nA.
Texas Instruments TLV3702QDRQ1 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 240us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 240us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 800nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3702QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
