The TLV376IDBVR is an operational amplifier designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 1.2mA. The amplifier has a maximum supply voltage limit of 7V and a maximum input offset voltage of 100mV. It features a slew rate of 2V/μs and a unity gain bandwidth of 5.5kHz. The device is packaged in a 5-pin LSSOP package.
Texas Instruments TLV376IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 100 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 5500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV376IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.