The TLV376IDBVT is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply current of up to 1.2 mA and a supply voltage limit of up to 7 V. The amplifier has a slew rate of 2 V/us and a common-mode reject ratio of 88 dB. It is available in a 5-pin SOT-23 package.
Texas Instruments TLV376IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 100 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 5500 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV376IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.