The TLV379IDCKR is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 5 volts and a maximum supply current of 0.012 milliamps. The amplifier type is operational amplifier and it has a slew rate of 0.03 volts per microsecond. The common-mode reject ratio is 100 decibels and the unity gain bandwidth is 90 kilohertz. It is packaged in a 5-pin TSSOP package.
Sign in to ask questions about the Texas Instruments TLV379IDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV379IDCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.012 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 0.03 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV379IDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.