Automotive-grade, low-power comparator IC featuring a single, non-inverting, open-drain function. Operates across a wide temperature range of -40°C to 125°C with a nominal supply voltage of 1.8V, supporting a maximum supply voltage of 6V. This 4-terminal device, housed in a compact 0.7mm x 0.7mm S-PBGA-B4 package with bottom terminal position, exhibits a maximum input offset voltage of 4000µV and a maximum supply current of 5µA. Average bias current is also rated at a maximum of 5µA.
Texas Instruments TLV4021R2YKAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.7 |
| Length | 0.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV4021R2YKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.