Single operational amplifier featuring 2.7MHz bandwidth and 320mA output current. This general-purpose op-amp operates from a 2.5V to 6V supply, offering a high 110dB voltage gain and a 1.57V/µs slew rate. With a low input bias current of 50pA and 70dB PSRR, it provides excellent performance across a -40°C to 125°C temperature range. The 8-pin HTSSOP package ensures a compact solution for demanding applications.
Sign in to ask questions about the Texas Instruments TLV4111IDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV4111IDGN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.37W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.57V/µs |
| Supply Current | 1mA |
| Thickness | 1.02mm |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV4111IDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
