Dual, high output drive operational amplifier featuring a 2.7MHz gain bandwidth product and 1.57V/µs slew rate. This general-purpose op-amp offers 320mA output current per channel, a wide operating voltage range from 2.5V to 6V, and a low input bias current of 500pA. It boasts a high common mode rejection ratio of 63dB and a voltage gain of 110dB, with an input offset voltage of 175µV. Packaged in a lead-free, RoHS-compliant HTSSOP, it operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV4113IDGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV4113IDGQR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 175uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.57V/µs |
| Supply Current | 2mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV4113IDGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
