
Dual, high output drive operational amplifier featuring a 2.7MHz gain bandwidth product and 1.57V/µs slew rate. This general-purpose op-amp operates from a 2.5V to 6V supply, with a typical supply current of 700µA. It offers a high output current of 320mA per channel, a 63dB common mode rejection ratio, and a 70dB power supply rejection ratio. The component is housed in a 14-PDIP package, suitable for operation across a -40°C to 125°C temperature range, and is RoHS compliant.
Texas Instruments TLV4113IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.57V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV4113IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
