Automotive-grade, 4-channel operational amplifier featuring a 3-MHz unity gain bandwidth and 1.5-V/µs slew rate. This 1.8-V CMOS device offers low-noise performance and rail-to-rail input/output operation. Designed for a wide operating temperature range of -40°C to 125°C, it is housed in a 14-terminal TSSOP package. Maximum supply voltage is 7V with a nominal supply voltage of 5V and a maximum supply current of 0.25mA. Input offset voltage is a maximum of 3000µV, and common-mode rejection ratio is 96dB nominal.
Sign in to ask questions about the Texas Instruments TLV4314QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV4314QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 3000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV4314QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.