
The TLV431ACDBVRE4 is an adjustable voltage reference from Texas Instruments, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device has a maximum output current of 15mA and a maximum output voltage of 6V, with a minimum output voltage of 1.24V. The TLV431ACDBVRE4 has a tolerance of 1% and is lead free.
Sign in to ask questions about the Texas Instruments TLV431ACDBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431ACDBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431ACDBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
