
Adjustable precision shunt regulator, offering 1% voltage tolerance. Features a minimum cathode current of 80µA and a maximum input voltage of 7V. The output voltage range is 1.24V to 6V, with a maximum output current of 15mA. This surface-mount component is housed in a SOT-23-5 package, operating across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV431ACDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431ACDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TLV431A |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431ACDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
