
The TLV431ACDBVT is an adjustable shunt voltage reference from Texas Instruments, available in a SOT-23-5 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 15mA and a maximum output voltage of 6V, with a minimum output voltage of 1.24V. It is suitable for use in a variety of applications, including voltage regulation and monitoring.
Sign in to ask questions about the Texas Instruments TLV431ACDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431ACDBVT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431ACDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
