
The TLV431AIDBZR is an adjustable shunt voltage reference from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 15mA and a maximum output voltage of 6V, with a minimum input voltage of 1.24V and a maximum input voltage of 7V.
Texas Instruments TLV431AIDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 1% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
