
The TLV431AIDRE4 is a single-channel, adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 7V. The device features a maximum output current of 15mA and a 1% tolerance on its output voltage. It is packaged in a D-type package and is available in quantities of 2500 per reel. The TLV431AIDRE4 is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Texas Instruments TLV431AIDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431AIDRE4 technical specifications.
| Package/Case | D |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431A |
| Tolerance | 1% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431AIDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
