
The TLV431AILPRE3 is a TO-92 packaged, adjustable shunt voltage reference from Texas Instruments. It has a maximum input voltage of 7V and a minimum input voltage of 1.24V. The device operates over a temperature range of -40°C to 125°C and provides an output voltage of 6V with a maximum output current of 15mA. The TLV431AILPRE3 is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV431AILPRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431AILPRE3 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Output Voltage | 6V |
| Reference Type | Adjustable, Shunt |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431AILPRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
