
The TLV431BCDBVRE4 is an adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 7V. The device is packaged in a lead-free SOT-23-5 package and is RoHS compliant. It provides an output voltage of 6V with a tolerance of 0.5% and an output current of 15mA.
Sign in to ask questions about the Texas Instruments TLV431BCDBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BCDBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BCDBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
