
The TLV431BCDBVTE4 is a 6V adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is available in a SOT-23-5 package. The device has a maximum output current of 15mA and a maximum output voltage of 6V. It is RoHS compliant and suitable for use in applications where a stable voltage reference is required.
Sign in to ask questions about the Texas Instruments TLV431BCDBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BCDBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BCDBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
