
Adjustable precision shunt regulator with 0.5% tolerance, featuring a 6V reference voltage and a maximum output voltage of 6V. This low-voltage power management IC operates with a minimum input voltage of 1.24V and a maximum input voltage of 7V, supporting a cathode current of 100µA and a maximum output current of 15mA. Packaged in a compact SOT-23 (3-pin) surface-mount case, it offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV431BCDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BCDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 100uA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BCDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
