
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Sign in to ask questions about the Texas Instruments TLV431BCLPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BCLPE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TLV431B |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BCLPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
