
The TLV431BCPKG3 is a single-channel voltage reference shunt from Texas Instruments. It features a TO-243AA package and operates within a temperature range of 0°C to 70°C. The device has a maximum output voltage of 6V and a maximum output current of 15mA. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TLV431BCPKG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BCPKG3 technical specifications.
| Package/Case | TO-243AA |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TLV431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BCPKG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
