
The TLV431BIDBVRG4 is an adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is packaged in a SOT-23-5 package and is RoHS compliant. The TLV431BIDBVRG4 has a maximum input voltage of 7V and a minimum output voltage of 1.24V. It is suitable for use in applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments TLV431BIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BIDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
