
The TLV431BIDBZR is a SOT-23 packaged adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and provides a reference voltage of 6V with an output current of 15mA. This device is RoHS compliant and lead free. It is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TLV431BIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BIDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
