
The TLV431BIDCKR is a shunt voltage reference from Texas Instruments, packaged in a SOT-23-6 case. It has a maximum input voltage of 7V and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and features a maximum output current of 15mA, with an output voltage range of 1.24V to 6V. It is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TLV431BIDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BIDCKR technical specifications.
| Package/Case | SOT-23-6 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BIDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
