
The TLV431BILP is a single-channel, adjustable voltage reference from Texas Instruments. It features a TO-92 package and operates over a temperature range of -40°C to 125°C. The device has a maximum output current of 15mA and a maximum output voltage of 6V, with a minimum output voltage of 1.24V. It is RoHS compliant and lead-free, with a tolerance of 0.5%.
Sign in to ask questions about the Texas Instruments TLV431BILP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BILP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BILP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
