
The TLV431BILPE3 is an adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 7V. The device is packaged in a TO-92-3 package and is available in quantities of 1000. The TLV431BILPE3 is RoHS compliant and contains lead, making it a lead-free component. It has a maximum output current of 15mA and an output voltage of 6V.
Sign in to ask questions about the Texas Instruments TLV431BILPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BILPE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431B |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BILPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
