
The TLV431BILPRE3 is an adjustable voltage reference from Texas Instruments with a maximum output voltage of 6V and a minimum output voltage of 1.24V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is packaged in a TO-92-3 package and is lead free. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments TLV431BILPRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BILPRE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BILPRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
