
The TLV431BQDBVRG4 is a shunt voltage reference from Texas Instruments with a maximum output voltage of 6V and maximum output current of 15mA. It is packaged in a SOT-23-5 package and has a maximum operating temperature of 125°C. The device is RoHS compliant and available in a tape and reel packaging format with 3000 units per package. The TLV431BQDBVRG4 has a tolerance of 0.5% and a maximum input voltage of 7V.
Sign in to ask questions about the Texas Instruments TLV431BQDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BQDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BQDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
