
The TLV431BQLP is a TO-92, 3-pin shunt voltage reference from Texas Instruments with a maximum output voltage of 6V and a maximum output current of 15mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a tolerance of 0.5% and is available in a bulk packaging quantity of 1000 units. The TLV431BQLP is a lead-free device with a maximum input voltage of 7V.
Sign in to ask questions about the Texas Instruments TLV431BQLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BQLP technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BQLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
