
The TLV431BQPK is an adjustable voltage reference from Texas Instruments, featuring a maximum output voltage of 6V and a maximum output current of 15mA. It operates within a temperature range of -40°C to 125°C and is available in a TO-243AA package. The device is RoHS compliant and lead free, with a package quantity of 1000 units per reel. It is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Texas Instruments TLV431BQPK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431BQPK technical specifications.
| Package/Case | TO-243AA |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BQPK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
