
The TLV431CLPE3 is a 6V adjustable shunt voltage reference with a tolerance of 1.5%. It operates over a temperature range of -40°C to 125°C and is available in a TO-92 package. This device is RoHS compliant and has a maximum output current of 15mA. It is suitable for use in a variety of applications, including voltage regulation and monitoring.
Sign in to ask questions about the Texas Instruments TLV431CLPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431CLPE3 technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TLV431 |
| Tolerance | 1.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431CLPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
