
The TLV431IDBVRE4 is a shunt voltage reference from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 15mA and a maximum output voltage of 6V. The device is packaged in a SOT-23-5 package and is RoHS compliant. It is not radiation hardened and has a tolerance of 1.5%. The device is available in a tape and reel packaging with a quantity of 3000 units.
Sign in to ask questions about the Texas Instruments TLV431IDBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431IDBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431IDBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
