
The TLV431IDBVTE4 is a shunt voltage reference from Texas Instruments with a maximum output current of 15mA and a maximum output voltage of 6V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 package. The device is RoHS compliant and contains lead. It has a tolerance of 1.5% and a weight of 0.000557oz.
Sign in to ask questions about the Texas Instruments TLV431IDBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431IDBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431IDBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
