
The TLV431IDBVTG4 is a shunt voltage reference from Texas Instruments with a maximum output voltage of 6V and a maximum output current of 15mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 package. The device is RoHS compliant and lead free. The TLV431IDBVTG4 is suitable for use in applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments TLV431IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431IDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Tolerance | 1.5% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
