
The TLV431ILPR is an adjustable shunt voltage reference from Texas Instruments. It features a maximum output current of 15mA and an output voltage of 6V. The device is packaged in a TO-92-3 package and is RoHS compliant. The TLV431ILPR operates over a temperature range of -40°C to 125°C and has a tolerance of 1.5%. It is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TLV431ILPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV431ILPR technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431ILPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
