
The TLV4333IDR is a dual operational amplifier from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 5V with a maximum current of 0.028mA. The amplifier has a slew rate of 0.16V/μs and a unity gain bandwidth of 350kHz. It features a common-mode reject ratio of 130dB and an input offset voltage of 15mV. The device is packaged in a 14-pin SOP package and is suitable for use in automotive systems.
Sign in to ask questions about the Texas Instruments TLV4333IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV4333IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.028 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.00013 |
| Slew Rate-Nom | 0.16 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV4333IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.