
Quad, low-noise, RRIO CMOS operational amplifier featuring a 350 kHz unity gain bandwidth and 0.16 V/µs slew rate. Designed for automotive applications, this 14-terminal device operates from a 5V nominal supply voltage, with a maximum supply current of 28µA. Maximum input offset voltage is 15mV, and average bias current is 130nA. The amplifier offers a 130dB common-mode reject ratio and operates across a temperature range of -40°C to 125°C. Packaged in a 14-TSSOP (R-PDSO-G14) with dimensions of 4.4mm width and 5mm length.
Sign in to ask questions about the Texas Instruments TLV4333IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV4333IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.028 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.00013 |
| Slew Rate-Nom | 0.16 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV4333IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.