Dual, RRIO, CMOS-input operational amplifier featuring nanopower consumption (500-nA quiescent current) and a 3.3V nominal supply voltage, with a maximum operating temperature of 125°C. This voltage-feedback amplifier offers a minimum voltage gain of 35481 and a nominal unity gain bandwidth of 8MHz. The 8-terminal, 3x3mm S-PDSO-G8 package is designed for automotive applications, meeting AEC-Q100 screening. It includes frequency compensation and low-bias characteristics.
Sign in to ask questions about the Texas Instruments TLV522DGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV522DGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.0016 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.0037 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 35481 |
| Unity Gain BW-Nom | 8 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV522DGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.