
The TLV5535IPWRQ1 is an 8-bit single-ended analog-to-digital converter with a conversion rate of 35KS/s. It operates from a 3.6V supply voltage and is available in a TSSOP package. The device is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and has a power consumption of 106mW.
Texas Instruments TLV5535IPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 35000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 106mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 106mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 35000000S/s |
| Signal to Noise Ratio (SNR) | 46.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.