The TLV5580CDWG4 is an 8-bit single-ended analog-to-digital converter with a conversion rate of 80KS/s. It operates from a 3.6V supply and has a maximum power dissipation of 165mW. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It has an operating temperature range of 0°C to 70°C.
Texas Instruments TLV5580CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.