
The TLV5580CDWR is a single-ended analog-to-digital converter with a conversion rate of 80000KS/s. It operates within a temperature range of 0°C to 70°C and is powered by a 3.6V supply voltage. The device is RoHS compliant and packaged in a tape and reel format. It is designed to dissipate a maximum power of 270mW.
Texas Instruments TLV5580CDWR technical specifications.
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 270mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.