
The TLV5580CDWRG4 is a single-channel analog-to-digital converter with a conversion rate of 80KS/s. It operates from a 3.6V supply voltage and has a maximum power dissipation of 270mW. This device is available in a SOP28 package and is RoHS compliant. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLV5580CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5580CDWRG4 technical specifications.
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 270mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5580CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
