
The TLV5580CPW is an 8-bit single-ended analog-to-digital converter with a conversion rate of 80KS/s. It features a parallel interface and is packaged in a TSSOP-28 package. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It can dissipate a maximum of 165mW of power and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5580CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5580CPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5580CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
