
8-bit, single-channel Analog-to-Digital Converter (ADC) with a parallel interface. Features an 80 MS/s sampling rate and a 2.4 LSB Integral Nonlinearity (INL). Operates with a 3V to 3.6V supply voltage and supports bipolar polarity. Packaged in a 28-pin SOIC surface-mount configuration.
Sign in to ask questions about the Texas Instruments TLV5580IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5580IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 270mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5580IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
