8-bit, single-channel analog-to-digital converter (ADC) featuring an 80 MSPS sampling rate. This surface-mount IC offers a high channel bandwidth and low power consumption, with a maximum power dissipation of 165mW. It operates with a supply voltage range of 3V to 3.6V and boasts an integral nonlinearity (INL) of 2.4 LSB. The interface is parallel, and the component is supplied in a 28-SOIC package, suitable for operation between -40°C and 85°C.
Texas Instruments TLV5580IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 270mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.