
The TLV5580IPW is an 8-bit single-ended analog-to-digital converter with a conversion rate of 80KS/s. It features a parallel interface and operates from a 3.6V supply voltage. The device is packaged in a TSSOP-28 package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C with a maximum power dissipation of 165mW.
Sign in to ask questions about the Texas Instruments TLV5580IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5580IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5580IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
