
The TLV5580IPWG4 is an 8-bit single-ended analog-to-digital converter with a conversion rate of 80000KS/s. It operates from a 3.6V supply voltage and is available in a TSSOP package. The device is RoHS compliant and has a maximum power dissipation of 165mW. It is designed to operate over a temperature range of -40°C to 85°C. The TLV5580IPWG4 is a surface mount device.
Texas Instruments TLV5580IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 80000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
