
Quad 10-bit digital-to-analog converter (DAC) with serial SPI interface. Features 3µs settling time, 102kS/s conversion rate, and 1LSB differential and integral nonlinearity. Operates from 2.7V to 5.5V supply, offering 4 voltage outputs up to 5.5V. Includes simultaneous update and programmable settling time capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5604CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5604CD technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Output Type | Voltage |
| Output Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 102KS/s |
| Series | TLV5604 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5604CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
