
Quad 10-bit digital-to-analog converter (DAC) with a serial SPI interface. Features a 3µs settling time, 102kS/s conversion rate, and 1LSB integral and differential nonlinearity. Operates from a 2.7V to 5.5V supply, offering unipolar voltage output. Includes simultaneous update and programmable settling time functionality. Packaged in a 16-SOIC with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5604ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5604ID technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5604 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5604ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
